Available Replacements
Alternative Packaging
745254-6 745254-6 TE Connectivity / AMP Brand
745254-6

TE Connectivity / AMP Brand

In Stock: 61,887

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745254-2

20DF PIN CONTACT,PLATED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
20DF PIN CONTACT,PLATED
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.01 - 1.27 mm
Search Keywords: 7452542
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 745254-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12000
Contact Type: Signal
Gender: Pin
Contact Size: 20
Wire Size: 22-26 AWG
Contact Material: Brass
Contact Plating: Gold Over Palladium Nickel,Gold Over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 745254-2 RoHS compliant?
Yes, 745254-2 is RoHS compliant.
What is the lead time for 745254-2?
The standard lead time for 745254-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91,230
Can Ship immediately
Minimum Order Quantity:
2500
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1894
5,000
$0.1856
7,500
$0.1838
12,000
$0.1820
36,000
$0.1712
60,000
$0.1489
108,000 +
$0.1467
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!