- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 745253-6
TE Connectivity / AMP Brand
745253-6
20 DF SOCKET CONT L.P.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Socket
- Wire Termination Type = Crimp
- Wire Insulation Diameter = 1.27 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745253-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:20
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp