Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745253-3

20 DF SOCKET PLTD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
20 DF SOCKET PLTD
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.01 - 1.27 mm
Search Keywords: 7452533
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 745253-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Signal
Gender: SKT
Contact Size: 20
Wire Size: 22-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 745253-3 RoHS compliant?
Yes, 745253-3 is RoHS compliant.
What is the lead time for 745253-3?
The standard lead time for 745253-3 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,144
Can Ship immediately
On Order:
40,000   can ship 2/1/27
Minimum Order Quantity:
1000
11 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3509
1,000
$0.3190
2,500
$0.3167
5,000
$0.3151
7,500
$0.3143
10,000
$0.3135
30,000
$0.3127
50,000
$0.3120
100,000 +
$0.3112
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!