Available Replacements
대체 포장
745253-6 745253-6 TE Connectivity / AMP Brand
745253-6

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745253-2

D Sub Contact - CPC Connectors - AMPLIMITE HDP-20 - Socket - Phosphor Bronze - Gold Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
D Sub Contact - CPC Connectors - AMPLIMITE HDP-20 - Socket - Phosphor Bronze - Gold Plated Contacts.
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.27 mm
Search Keywords: 7452532
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 745253-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Stamped Signal
Gender: SKT
Contact Size: 20
Wire Size: 22-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 745253-2 RoHS compliant?
Yes, 745253-2 is RoHS compliant.
What is the lead time for 745253-2?
The standard lead time for 745253-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
29,000   can ship 12/14/26
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
10000
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.7335
2,500
$0.7317
5,000
$0.7299
7,500
$0.7280
10,000
$0.7262
20,000
$0.3833
30,000
$0.2636
40,000 +
$0.2583
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!