Available Replacements
Альтернативная упаковка
745245-2 745245-2 TE Connectivity / AMP Brand
745245-2

TE Connectivity / AMP Brand

In Stock: 17,170

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745245-3

LATCHING BLOCK BULK PAK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
LATCHING BLOCK BULK PAK
Product Highlights:
  • Accessory Type = Latch
  • Latch Type = Latching Block With Slot Recess and Thru Hole
  • 9 Positions, 15 Positions, 25 Positions, 37 Positions
  • Panel Attachment Style = Rear Mount
  • Shell Size = 1, 2, 3, 4
Search Keywords: 7452453
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 745245-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Latch
Dimension: 10.16 x 4.82 x 6.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 745245-3 RoHS compliant?
Yes, 745245-3 is RoHS compliant.
What is the lead time for 745245-3?
The standard lead time for 745245-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 457
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$6.33
100
$6.32
250
$6.30
500
$6.29
1,000
$3.33
1,500
$2.34
2,000 +
$2.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!