- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 745245-2
TE Connectivity / AMP Brand
745245-2
Connector Latch Block For D-Sub Connectors Series AMPLIMITE HDE, HDF, HDP
View Datasheet Ask the Datasheet Accessories Notify Me
- Latch
- Latch Type = Latching Block With Slot Recess and Thru Hole
- Number of Positions = 9, Number of Positions = 15, Number of Positions = 25, Number of Positions = 37
- Panel Attachment Style = Rear Mount
- Shell Size = 1, 2, 3, 4
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 745245-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Latch |
| Dimension: | 10.2 x 6.6 x 4.8 mm |