- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 745230-7
TE Connectivity / AMP Brand
745230-7
20 DF SOCKET CONT L.P.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Socket
- Wire Termination Type = Crimp
- Wire Range = 0.4 - 0.8 [22-18] mm² [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745230-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:20
-
Wire Size:18-22 AWG
-
Contact Material:Brass
-
Contact Plating:Bright Tin
-
Maximum Current Rating:N/A
-
Termination Method:Wire Wrap