Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745230-5

20DF SOCKET CONTACT,PLATED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
20DF SOCKET CONTACT,PLATED
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Wire Termination Type = Crimp
  • Wire Range = 0.4 - 0.8 [22-18] mm² [AWG]
Search Keywords: 7452305
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    745230-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    20
  • Wire Size:
    18-22 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Bright Tin-Lead
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Wire Wrap
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 745230-5 RoHS compliant?
Yes, 745230-5 is RoHS compliant.
What is the lead time for 745230-5?
The standard lead time for 745230-5 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
12,500   can ship 11/12/26
48,000   can ship 4/5/27
Minimum Order Quantity:
1000
23 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4301
2,500
$0.4218
5,000
$0.4176
7,500
$0.4135
12,000
$0.4094
24,000
$0.4043
36,000
$0.4003
60,000 +
$0.3993
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!