Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745230-4

20 DF SOCKET CONTACT L.P.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
20 DF SOCKET CONTACT L.P.
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.73 mm
Search Keywords: 7452304
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 745230-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Contact Size: 20
Wire Size: 18-22 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 745230-4 RoHS compliant?
Yes, 745230-4 is RoHS compliant.
What is the lead time for 745230-4?
The standard lead time for 745230-4 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,773
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1900
3,000
$0.1829
5,000
$0.1795
8,000
$0.1791
10,000
$0.1786
25,000
$0.1782
50,000
$0.1777
100,000 +
$0.1773
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!