Available Replacements
Possible Replacement
745229-2 745229-2 TE Connectivity / AMP Brand 20 DF PIN PLTD 30 SEL
745229-2

TE Connectivity / AMP Brand

In Stock: 10,744

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745230-2

20DF SOCKET CONTACT,PLATED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
20DF SOCKET CONTACT,PLATED
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.73 mm
Search Keywords: 7452302
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    745230-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    20
  • Wire Size:
    18-22 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold Over Palladium Nickel,Gold Over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 745230-2?
The recommended replacement for 745230-2 is 745229-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 745230-2 RoHS compliant?
Yes, 745230-2 is RoHS compliant.
What is the lead time for 745230-2?
The standard lead time for 745230-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 123,790
Can Ship immediately
Minimum Order Quantity:
1000
17 Weeks can ship 1/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1460
2,500
$0.1432
5,000
$0.1403
7,500
$0.1389
12,000
$0.1376
36,000
$0.1373
60,000
$0.1369
108,000 +
$0.1366
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!