Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745229-5

20 DF PIN PLTD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
20 DF PIN PLTD
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Brass Contact Base Material
  • Wire Termination Type = Crimp
Search Keywords: 7452295
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 745229-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12000
Contact Type: Power
Gender: SKT
Contact Size: 20
Wire Size: 18-22 AWG
Contact Material: Brass
Contact Plating: Bright Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 745229-5 RoHS compliant?
Yes, 745229-5 is RoHS compliant.
What is the lead time for 745229-5?
The standard lead time for 745229-5 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,262
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
12000
30 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1882
5,000
$0.1824
7,500
$0.1819
12,000
$0.1746
24,000
$0.1727
36,000
$0.1678
48,000 +
$0.1644
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!