Available Replacements
Possible Replacement
745229-2 745229-2 TE Connectivity / AMP Brand 20 DF PIN PLTD 30 SEL
745229-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745229-4

PIN CONT 20DF L.P.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PIN CONT 20DF L.P.
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.73 mm
Search Keywords: 7452294
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 745229-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Contact Size: 20
Wire Size: 18-22 AWG
Contact Material: Brass
Contact Plating: Gold Over Palladium Nickel,Gold Over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 745229-4?
The recommended replacement for 745229-4 is 745229-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 745229-4 RoHS compliant?
Yes, 745229-4 is RoHS compliant.
What is the lead time for 745229-4?
The standard lead time for 745229-4 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,913
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2749
3,000
$0.2722
5,000
$0.2624
8,000
$0.2617
10,000
$0.2611
25,000
$0.2604
50,000
$0.2579
100,000 +
$0.2530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!