Available Replacements
Possible Replacement
745229-4 745229-4 TE Connectivity / AMP Brand PIN CONT 20DF L.P.
745229-4

TE Connectivity / AMP Brand

In Stock: 29,913

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745229-2

20 DF PIN PLTD 30 SEL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
20 DF PIN PLTD 30 SEL
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.73 mm
Search Keywords: 7452292
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 745229-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12000
Contact Type: Signal
Gender: Pin
Contact Size: 20
Wire Size: 18-22 AWG
Contact Material: Brass
Contact Plating: Gold Over Palladium Nickel,Gold Over Nickel
Maximum Current Rating: 3.7 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 745229-2?
The recommended replacement for 745229-2 is 745229-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 745229-2 RoHS compliant?
Yes, 745229-2 is RoHS compliant.
What is the lead time for 745229-2?
The standard lead time for 745229-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
38,144   can ship 2/22/27
Minimum Order Quantity:
1000
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2850
2,500
$0.2794
5,000
$0.2767
7,500
$0.2740
12,000
$0.2712
24,000
$0.2683
36,000
$0.2657
60,000 +
$0.2392
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!