- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 745215-7
TE Connectivity / AMP Brand
745215-7
PLUG ASSY,37P,HDE,AP
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
PLUG ASSY,37P,HDE,AP
Product Highlights:
- Connector
- Product Series = HDE-20 (IDC)
- Number of Positions = 37
- Plug
- With Contacts
Search Keywords: 7452157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745215-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:4
-
Number of Contacts:37
-
Contact Plating:Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 745215-7 RoHS compliant?
Yes, 745215-7 is RoHS compliant.
What is the lead time for 745215-7?
The standard lead time for 745215-7 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
56
17 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
56
$21.85
112
$13.45
168
$10.65
224 +
$10.43
Click for Quote
Log in
to unlock special pricing
Accessories