- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 745211-9
TE Connectivity / AMP Brand
745211-9
PLUG ASSY,25P,HDE,AP
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
PLUG ASSY,25P,HDE,AP
Search Keywords: 7452119
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 745211-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
84 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | Pin |
| Termination Method: | Crimp |
| Shell Size: | B |
| Number of Contacts: | 25 |
| Contact Plating: | Gold Over Nickel,Gold Over Palladium Nickel Over Nickel |
| Operating Temperature: | -55 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 745211-9 RoHS compliant?
Yes, 745211-9 is RoHS compliant.
What is the lead time for 745211-9?
The standard lead time for 745211-9 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
84
15 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
84
$27.51
168
$14.56
252
$10.25
336 +
$10.04
Click for Quote
Log in
to unlock special pricing
Accessories