Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745211-8

The 745211-8 is a 25-position, shell size 3, all-plastic IDC D-subminiature plug connector designed for 26-22 AWG wire.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The 745211-8 is a 25-position, shell size 3, all-plastic IDC D-subminiature plug connector designed for 26-22 AWG wire.
Product Highlights:
  • Connector
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 25
  • Plug
  • With Contacts
Search Keywords: 7452118
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 745211-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Termination Method: Crimp
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 745211-8 RoHS compliant?
Yes, 745211-8 is RoHS compliant.
What is the lead time for 745211-8?
The standard lead time for 745211-8 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
15 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
450
$26.64
900
$13.60
1,350
$9.26
1,800 +
$9.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!