Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745209-8

RCPT ASSY,25P,HDE,AP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RCPT ASSY,25P,HDE,AP
Search Keywords: 7452098
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 745209-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 84
Number of Positions: 25
Circuit Application: Signal
Shielded: No
Solid Wire Size: 26 – 22 AWG
Connector Mounting Type: Cable Mount (Free-Hanging)
Packaging Method: Package
Contact Type: Socket
Connector Product Type: Connector Assembly
Packaging Quantity: 84
Number of Rows: 2
Connector & Housing Type: Receptacle
Contact Current Rating (Max): 2.4 A
Connector System: Wire-to-Wire
UL Flammability Rating: UL 94V-0
Housing Material: Thermoplastic
Compatible With Wire & Cable Type: Discrete Wire , Round Jacketed Cable
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Centerline (Pitch): .055 in, 2.77 mm
Wire Size: 26 – 22 AWG, .15 – .4 mm²
Connector & Contact Terminates To: Wire & Cable
Connector Shell Size: 3
Contact Size: Size 20
Mating Retention Type: Mounting Holes
Cable Exit Angle: 180°
Mating Retention: With
Contact Mating Area Plating Material Thickness: 30 µin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 745209-8 RoHS compliant?
Yes, 745209-8 is RoHS compliant.
What is the lead time for 745209-8?
The standard lead time for 745209-8 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
84
12 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
84
$10.06
168
$6.19
252
$4.90
336 +
$4.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!