Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745209-7

25 HDE AP RECEPT, LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
25 HDE AP RECEPT, LEAD FREE
Product Highlights:
  • Connector
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 25
  • Receptacle
  • With Contacts
Search Keywords: 7452097
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 745209-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: IDT
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 745209-7 RoHS compliant?
Yes, 745209-7 is RoHS compliant.
What is the lead time for 745209-7?
The standard lead time for 745209-7 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,510
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
44 Weeks can ship 9/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$5.24
60
$5.19
120
$5.14
270
$5.03
510
$4.96
1,020
$4.87
2,520
$4.79
5,010 +
$4.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!