Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745205-7

15 HDE AP RECEPT, LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
15 HDE AP RECEPT, LEAD FREE
Product Highlights:
  • Connector
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 15
  • Receptacle
  • With Contacts
Search Keywords: 7452057
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 745205-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: Crimp
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 745205-7 RoHS compliant?
Yes, 745205-7 is RoHS compliant.
What is the lead time for 745205-7?
The standard lead time for 745205-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 230
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
540
Order Increment:
45
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$5.50
135
$5.22
270
$4.68
540
$4.65
1,080
$4.64
1,620
$4.63
2,160 +
$4.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!