Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745203-9

09 HDE AP PLUG, LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
09 HDE AP PLUG, LEAD FREE
Product Highlights:
  • Connector
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 9
  • Plug
  • With Contacts
Search Keywords: 7452039
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 745203-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 55
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Termination Method: IDT
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 745203-9 RoHS compliant?
Yes, 745203-9 is RoHS compliant.
What is the lead time for 745203-9?
The standard lead time for 745203-9 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 729
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
660
Order Increment:
55
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
55
$9.52
110
$9.50
275
$9.47
550
$9.45
660
$9.42
1,320
$4.97
1,980
$3.42
2,640 +
$3.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!