- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 745203-5
745203-5
TE Connectivity / AMP Brand
Conn D-Subminiature PIN 9 POS 2.74mm IDT ST Cable Mount 9 Terminal 1 Port
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS 2.74mm IDT ST Cable Mount 9 Terminal 1 Port
Product Highlights:
- Connector
- Product Series = HDE-20 (IDC)
- 9 Positions
- Without Enclosure
- Housing Gender = Plug
Search Keywords: 7452035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745203-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:IDT
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.