Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745201-7

09 HDE AP RECEPT, LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
09 HDE AP RECEPT, LEAD FREE
Product Highlights:
  • Connector
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 9
  • Receptacle
  • With Contacts
Search Keywords: 7452017
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 745201-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 55
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: IDT
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 745201-7 RoHS compliant?
Yes, 745201-7 is RoHS compliant.
What is the lead time for 745201-7?
The standard lead time for 745201-7 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 918
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
660
Order Increment:
55
44 Weeks can ship 9/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
55
$10.17
110
$10.14
275
$10.12
550
$10.09
660
$10.07
1,320
$5.31
1,980
$3.65
2,640 +
$3.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!