- Home ›
- All Products›
- 745187-3
745187-3
TE Connectivity / AMP Brand
25 RCPT SP/MS STD
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
25 RCPT SP/MS STD
Search Keywords: 7451873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745187-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Circuit Application:Signal
-
Insert Material:Thermoplastic
-
Connector Profile:High
-
Packaging Method:Tube
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Shape & Form:Square
-
PCB Mount Orientation:Vertical
-
Packaging Quantity:10
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):6 A
-
Shell Plating Material:Tin
-
Number of Positions:25
-
Number of Rows:2
-
Mating Retention:Without
-
Connector & Housing Type:Receptacle
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Mount Retention Type:Mounting Hole
-
PCB Mount Retention:With
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Thermoplastic
-
Approved Standards:UL E28476
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mounting Hole Diameter:.12 in
-
Connector Mounting Type:Board Mount
-
Shell Material:Steel
-
Contact Base Material:Phosphor Bronze
-
Centerline (Pitch):.109 in, 2.77 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Row-to-Row Spacing:.112 in, 2.84 mm
-
PCB Thickness (Recommended):.062 – .093 in, 1.57 – 2.36 mm
-
Contact Underplating Material:Nickel , Palladium Nickel
-
Contact Mating Area Plating Material Thickness:30 µin
-
Connector Shell Size:3
-
Square Termination Post & Tail Dimension:.025 in, .63 mm
-
Primary Product Color:Black
-
Termination Post & Tail Length:.427 in, 10.85 mm
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.