Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745135-4

HDP-20,PLUG,SIZE 4, 37 POSN,CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
HDP-20,PLUG,SIZE 4, 37 POSN,CL
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 37
  • Plug
  • Without Contacts
Search Keywords: 7451354
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 745135-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Termination Method: Crimp
Shell Size: 4
Number of Contacts: 37
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 745135-4 RoHS compliant?
Yes, 745135-4 is RoHS compliant.
What is the lead time for 745135-4?
The standard lead time for 745135-4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 673
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.63
25
$10.34
50
$9.84
100
$9.28
300
$8.65
600
$8.18
1,200 +
$7.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!