- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 745130-8
745130-8
TE Connectivity / AMP Brand
Cable Accessories Ferrule Copper Tin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Cable Accessories Ferrule Copper Tin
Product Highlights:
- Ferrule
- Ferrule Type = Crimp
- Ferrule Diameter = 6.15 mm
- Shell Size = 1, 2, 3, 4, 5
Search Keywords: 7451308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745130-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ferrule
-
Color:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,821
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
100
$0.6770
200
$0.5363
400
$0.4685
800 +
$0.4381
Click for Quote
Log in
to unlock special pricing