- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 745122-2
745122-2
TE Connectivity / AMP Brand
Backshell/Cable Clamp 180° 2 Shell Size Individual
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Backshell/Cable Clamp 180° 2 Shell Size Individual
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Dataphone
- 180° Cable Exit Angle
- Cable Insulation Diameter = 10.16 mm
- Shell Size = 2
Search Keywords: 7451222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745122-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell/Cable Clamp
-
Shell Size:2
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:53.72 x 36.09 x 19.56 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.