Available Replacements
ROHs Equivalent
5745077-3 5745077-3 TE Connectivity / AMP Brand
5745077-3

TE Connectivity / AMP Brand

In Stock: 124

Minimum Order: 13

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745077-3

15 RCPT SP/AP SCRLK

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
15 RCPT SP/AP SCRLK
Product Highlights:
  • 15 Positions
  • With Contacts
  • Housing Gender = Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
Search Keywords: 7450773
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    745077-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    13
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    2
  • Number of Contacts:
    15
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 745077-3 RoHS compliant?
No, 745077-3 is not RoHS compliant.
What is the lead time for 745077-3?
The standard lead time for 745077-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 163
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
205
15 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$20.79
5
$18.90
50
$18.86
100
$18.81
205
$18.76
410
$9.93
615
$6.99
819 +
$6.85
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!