- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 745057-4
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
745057-4
15 RCPT SP/AP INSRT
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued
TUBE Packaging
Certificate of Compliance
Description
+
15 RCPT SP/AP INSRT
Product Highlights:
- 15 Positions
- Housing Gender = Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 7450574
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745057-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
13 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:2
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 745057-4 discontinued?
Yes, 745057-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 745057-4 RoHS compliant?
No, 745057-4 is not RoHS compliant.
What is the lead time for 745057-4?
The standard lead time for 745057-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.