- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 745051-2
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
745051-2
09 PLUG SP/AP INSRT
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
09 PLUG SP/AP INSRT
Search Keywords: 7450512
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 745051-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
17 |
| Type: | High Density D-Sub |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | Pin |
| Termination Method: | Solder |
| Number of Contacts: | 9 |
| Contact Plating: | Gold Over Palladium Nickel |
Frequently Asked Questions
Is 745051-2 discontinued?
Yes, 745051-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 745051-2 RoHS compliant?
No, 745051-2 is not RoHS compliant.
What is the lead time for 745051-2?
The standard lead time for 745051-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories