- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 745032-1
745032-1
TE Connectivity / AMP Brand
9 POS AMPL HSG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
9 POS AMPL HSG
Product Highlights:
- Connector
- Product Series = HDJ-20
- Number of Positions = 9
- Plug
- Without Contacts
Search Keywords: 7450321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745032-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,277
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$3.09
250
$3.08
500
$3.07
1,125
$3.06
2,250
$1.62
3,375
$1.14
4,500 +
$1.12
Click for Quote
Log in
to unlock special pricing
Accessories