- casa ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 745001-3
745001-3
TE Connectivity / AMP Brand
09 PLUG RA/AP STD
Folha de dados ACESSÓRIOS
Não Conformidade
Discontinued & Replaced
Tube Embalagem
Certificate of Compliance Guarantee
Descrição
+
09 PLUG RA/AP STD
Product Highlights:
- Number of Positions = 9
- Plug
- PCB Mount Angle = Right Angle
- Product Series = HDJ-20
- Without Mating Connector Lock
Search Keywords: 7450013
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / AMP Brand
-
Número do item:745001-3
-
Unidade de medida:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack::
17 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ACESSÓRIOS