- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 737737-2
737737-2
TE Connectivity / AMP Brand
Wire Pin 7AWG M 28mm 7.6mm Tin Bulk
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Wire Pin 7AWG M 28mm 7.6mm Tin Bulk
Search Keywords: 7377372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:737737-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908040
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire Pin
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:7 AWG
-
Color:Red
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.