- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 737734-2
737734-2
TE Connectivity / AMP Brand
Wire Pin 13.5AWG PIN 18mm 4.2mm Tin Bulk
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Wire Pin 13.5AWG PIN 18mm 4.2mm Tin Bulk
Product Highlights:
- Wire Pin
- Without Insulation Support
- Wire Range = 2.50² [13.5] mm [AWG]
- Not For Use With Double Wire
- Length = 18.00 mm
Search Keywords: 7377342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:737734-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908040
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire Pin
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:13.5 AWG
-
Color:Blue
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT