- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 737733-1
737733-1
TE Connectivity / AMP Brand
Miscellaneous Terminals
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Miscellaneous Terminals
Product Highlights:
- Wire Pin
- Without Insulation Support
- Wire Range = 1.25-1.50² [16-15.5] mm [AWG]
- Not For Use With Double Wire
- Length = 14.00 mm
Search Keywords: 7377331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:737733-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Tubular
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:15-16 AWG
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.