- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 737732-2
737732-2
TE Connectivity / AMP Brand
WIRE PIN 1 MM2X 8 LG
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
WIRE PIN 1 MM2X 8 LG
Search Keywords: 7377322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:737732-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908040
-
Supplier Standard Pack:
1 -
Type:Tubular
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:17 AWG
-
Color:Red
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT