Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
737730-2 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

Miscellaneous Terminals

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Miscellaneous Terminals
Product Highlights:
  • Terminal Style = Wire Pin
  • Without Insulation Support
  • Wire Range = 0.50-0.60² [20] mm [AWG]
  • Not For Use With Double Wire
  • Length = 14.00 mm
Search Keywords: 7377302
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    737730-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908040
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Tubular
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    20 AWG
  • Color:
    White
  • Operating Temperature:
    N/A
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
966067-2
966067-2
VIEW PRODUCT
FER,WIRE,PL SLV,.50/20,L8,WHITE,LP