- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 737440-2
737440-2
TE Connectivity / AMP Brand
250 FASTON REC 17-14 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
250 FASTON REC 17-14 AWG TPBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 7374402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:737440-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Accepts Wire Insulation Diameter Range:.118 – .169 in, 3 – 4.3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
456,000
Ships today, if you order in
Minimum Order Quantity:
6000
Order Increment:
6000
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
6,000
$0.0736
10,000
$0.0726
25,000
$0.0653
50,000
$0.0611
100,000
$0.0554
150,000
$0.0553
250,000 +
$0.0547
Click for Quote
Log in
to unlock special pricing