- Home ›
- All Products›
- 737439-3
737439-3
TE Connectivity / AMP Brand
250 FASTON REC 22-18 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON REC 22-18 AWG TPBR
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
Search Keywords: 7374393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:737439-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
5000 -
Connection Capacity:Single
-
Packaging Quantity:6000
-
Contact Base Material:Brass
-
Wire Insulation Support:With
-
Line:Premier
-
Insertion Force:Low
-
Packaging Method:Strip/Reel
-
Terminal Orientation:Straight
-
Crimp Type:F-Crimp
-
Barrel Type:Open
-
Terminal Plating Material:Tin
-
Wire Size:22 – 18 AWG, .32 – .82 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Thickness:.032 in, .81 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Product Length:.673 in, 17.1 mm
-
Agency/Standard:CSA , UL
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90000
Order Increment:
5000
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
90,000
$0.0661
180,000
$0.0349
270,000
$0.0240
360,000 +
$0.0235
Click for Quote
Log in
to unlock special pricing