- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 737349-2
737349-2
TE Connectivity / AMP Brand
Backshell/Cable Clamp 180° 3 Shell Size Acrylonitrile Butadiene Styrene Automotive Individual
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Backshell/Cable Clamp 180° 3 Shell Size Acrylonitrile Butadiene Styrene Automotive Individual
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Dataphone
- 180° Cable Exit Angle
- Cable Insulation Diameter = 12.70 mm
- Number of Positions = 25
Search Keywords: 7373492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:737349-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell/Cable Clamp
-
Shell Size:3
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:53.8 x 44.5 x 16.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
410
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$6.56
50
$6.44
100
$6.08
500
$4.67
1,000
$3.73
2,500
$3.27
5,000 +
$2.99
Click for Quote
Log in
to unlock special pricing