- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 737255-5
737255-5
TE Connectivity / AMP Brand
FF 110 REC 0.5-1.0MM2 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FF 110 REC 0.5-1.0MM2 TPBR
Product Highlights:
- Receptacle
- Tab Fit = 2.79 x 0.81 mm
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 2.00-3.30 [.079-.130] mm [in]
- Receptacle Style = Straight
Search Keywords: 7372555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:737255-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88,000
Can Ship immediately
MOQ for In Stock Qty:
8000
MOQ for out of Stock Qty:
8000
Order Increment:
8000
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
8,000
$0.0527
16,000
$0.0526
24,000
$0.0524
48,000
$0.0323
72,000
$0.0255
96,000 +
$0.0250
Click for Quote
Log in
to unlock special pricing