- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 737190-2
737190-2
TE Connectivity / AMP Brand
WIRE PIN 18-17 AWG .010 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
WIRE PIN 18-17 AWG .010 BR
Product Highlights:
- Wire Pin
- Without Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.75-1.00² [18.5-17] mm [AWG]
- Brass Material
Search Keywords: 7371902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:737190-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
60000 -
Type:Wire Pin
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:17-18.5 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120,000
Ships today, if you order in
MOQ for In Stock Qty:
60000
MOQ for out of Stock Qty:
60000
Order Increment:
60000
29 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
60,000
$0.0463
90,000
$0.0326
120,000 +
$0.0319
Click for Quote
Log in
to unlock special pricing