- Home ›
- All Products›
- 737110-3
737110-3
TE Connectivity / AMP Brand
CLUSTER BLOCK HSG VO WHI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CLUSTER BLOCK HSG VO WHI
Search Keywords: 7371103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:737110-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Packaging Quantity:5000
-
Packaging Method:Box
-
Number of Circuits:3
-
Primary Product Material:Polyester PBT
-
Operating Temperature Range:-20 – 120 °C, -4 – 248 °F
-
Wire Size:20 – 16 AWG, .5 – 1.42 mm²
-
Compatible With Discrete Wire Type:Lead Wire
-
Primary Product Color:Natural
-
Mating Pin Diameter:.09 in, 2.29 mm
-
Product Length:1.2 in, 30.6 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
12,500
$0.5042
25,000
$0.2661
37,500
$0.1830
50,000 +
$0.1793
Click for Quote
Log in
to unlock special pricing