- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 737059-5
737059-5
TE Connectivity / AMP Brand
Conn Housing PL 7 POS Crimp ST Cable Mount Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Housing PL 7 POS Crimp ST Cable Mount Black Box
Search Keywords: 7370595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:737059-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
425 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,254
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/28/26
Tariffs may apply for U.S. shipments