- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 737021
737021
TE Connectivity / AMP Brand
FF 250 TAB HSG 4P NYLON CLEAR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB HSG 4P NYLON CLEAR
Product Highlights:
- Tab Housing
- Number of Circuits = 4
- Tab Fit = 6.35 mm
- Loose Piece
- Color = Natural
Search Keywords: 737021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:737021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
39 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
800
$1.068
1,600
$0.657
2,400
$0.520
3,200 +
$0.510
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT