- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 737015-3
737015-3
TE Connectivity / AMP Brand
PL TERMINAL RECEPTACLE 4-6 MM2 PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PL TERMINAL RECEPTACLE 4-6 MM2 PTPBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Straight
- Wire Range = 4.00-6.00² [11.5-10] mm [AWG]
Search Keywords: 7370153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:737015-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:10-11 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
500
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
3,000
$0.3997
6,000
$0.2460
9,000
$0.1947
12,000 +
$0.1908
Click for Quote
Log in
to unlock special pricing