- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 736014
736014
TE Connectivity / AMP Brand
Wire Pin 4AWG M 35.5mm 11.7mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Wire Pin 4AWG M 35.5mm 11.7mm Tin Loose Piece
Product Highlights:
- Wire Pin
- Without Insulation Support
- Wire Range = 21.00² [4] mm [AWG]
- Not For Use With Double Wire
- Length = 35.56 mm
Search Keywords: 736014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:736014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire Pin
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:4 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$2.73
300
$2.63
600
$2.52
2,000
$2.43
5,000 +
$2.33
Click for Quote
Log in
to unlock special pricing