Image is representational - see mfr. specs

Spade Tongue Terminal 10-12AWG 32.5mm 9.8mm Tin Loose Piece

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Spade Tongue Terminal 10-12AWG 32.5mm 9.8mm Tin Loose Piece
Product Highlights:
  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 735457
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    735457
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    Yellow
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,917
Can Ship immediately
Minimum Order Quantity:
143
ADD TO CART
Price (USD)
Qty
Unit Price
143
$0.4519
1,000
$0.4264
4,000
$0.4131
9,000 +
$0.3998
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!