- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 735411
735411
TE Connectivity / AMP Brand
ELECTRO TAP, 4 - 6 mm2, 11 - 10 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ELECTRO TAP, 4 - 6 mm2, 11 - 10 AWG
Product Highlights:
- Cable Connector/Splice
- Wire Range = 4.00-6.00² [11.5-10] mm [AWG]
- 1 Tap Wires
- Tap Wire Range = 4.00 - 6.00 mm²
Search Keywords: 735411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:735411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-11 AWG
-
Color:Yellow
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
433
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
100
$1.44
300
$1.39
500
$1.37
1,000
$1.34
2,500
$1.30
5,000 +
$1.27
Click for Quote
Log in
to unlock special pricing