Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

735410

ELECTRO TAP ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
ELECTRO TAP ASSY
Product Highlights:
  • Cable Connector/Splice
  • Wire Range = 0.50-0.75² [20-18.5] mm [AWG]
  • 1 Tap Wires
  • Tap Wire Range = .50 - .75 mm²
Search Keywords: 735410
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 735410
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Splice Terminal
Wire Size: 18-20 AWG
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 735410 RoHS compliant?
Yes, 735410 is RoHS compliant.
What is the lead time for 735410?
The standard lead time for 735410 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,103
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2500
Order Increment:
100
38 Weeks can ship 8/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.814
500
$0.746
1,000
$0.689
2,500
$0.652
5,000
$0.633
7,500
$0.632
10,000 +
$0.630
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!