Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

735398

ELECTRO-TAP ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
ELECTRO-TAP ASSY
Product Highlights:
  • Cable Connector/Splice
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
  • 1 Tap Wires
  • Tap Wire Range = 1.00 - 2.50 mm²
Search Keywords: 735398
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 735398
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Tap Connector
Body Orientation: Straight
Gender: F
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 735398 RoHS compliant?
Yes, 735398 is RoHS compliant.
What is the lead time for 735398?
The standard lead time for 735398 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,110
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
Order Increment:
100
36 Weeks can ship 7/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.33
300
$1.27
500
$1.18
1,000
$1.10
1,500
$1.09
2,000 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!